STMicroelectronics LDCL015 Ultra Low Drop Linear Regulators
STMicroelectronics LDCL015 Ultra Low Drop Linear Regulators provide 150mA of maximum current from an input voltage ranging from 1.8V to 5.5V, with a typical dropout voltage of 50mV. It is stable with no input or output capacitor. Low quiescent current, low noise, and capless operation make it suitable for low-power battery-powered applications and allows the reduction of board size. Typical applications include mobile phones and similar battery-powered systems.Features
- No input or output capacitor required
- Input voltage from 1.8V to 5.5V
- Very low drop (50mV at 100mA load)
- ±2% output voltage accuracy
- ±3% output voltage tolerance
- Low noise
- 150mA guaranteed output current
- Available in fixed and adjustable output voltages, from 0.8V in 100mV steps
- Internal current and thermal limit
- -40°C to +125°C operating temperature range
- SOT23 5-lead package
Applications
- Space-sensitive applications
- Battery-powered equipment
- Cordless and mobile phones
- Industrial and medical equipment
- Portable equipment
Block Diagram
Additional Resources
게시일: 2012-09-13
| 갱신일: 2022-03-11