Standex Electronics PQ Inductive Planar Transformers

Standex Electronics PQ Inductive Planar Transformers offer better power density and performance compared to equivalent wirewound transformer designs. These components feature an inductance range of 0.4µH to 6.0µH and an operating temperature range of -30°C to +125°C. Standex Electronics PQ Inductive Planar Transformers are ideal for switching power supplies, DC/DC converters in distributed power systems, FIGA and low-profile high-current, high-current POL converters, feedback control, overload sensing, load drop, and shut-down detection.

Features

  • Better power density and performance compared to equivalent wire wound transformer designs
  • 0.4μH to 6.0μH inductance range
  • 0.7mΩ to 3.6mΩ nominal DCR
  • 300Vrms core isolation voltage
  • 15A to 80A range, nominal
  • -30°C to +125°C operating temperature range
  • -55°C to +180°C non-operating temperature range

Applications

  • Switching power supplies
  • DC/DC converters in distributed power systems
  • FIGA and low‐profile high‐current
  • High-current POL converters
  • Feedback control
  • Overload sensing
  • Load-drop and shut-down detection
게시일: 2014-02-20 | 갱신일: 2024-12-02