SparkFun TFT LCD Breakout

SparkFun TFT LCD Breakout is an easy way to experiment with graphics or create a user interface for projects. The breakout has a 4-wire SPI interface and microSD cardholder. The breakout can be used to easily add visual display/interface capabilities to a project, and provide storage for multimedia files. To get started with this breakout, an Arduino-compatible microcontroller is required like the SparkFun Thing Plus. 

Features

  • 128 x 160 RGB pixels
  • Up to 18-bit configurable color depth
  • 2x PWM controllable LED backlight
  • microSD Card Slot
  • V-Score for Minimal Footprint Setup

Videos

게시일: 2021-05-24 | 갱신일: 2022-03-11