SparkFun SEN-16826 Pulsed Radar Breakout - A111
SparkFun SEN-16826 Pulsed Radar Breakout - A111 is ideal for projects that require high-precision, cutting-edge distance measurement, speed motion detection up to 2m, and gesture sensing. This single-chip solution for PCR comes complete with an integrated antenna and an SPI interface that is capable of up to 50MHz clock speed. The breakout features a 1.8V regulator, voltage-level translation, and breaks out all the pins of the pulsed radar sensor to both 0.1-inch and Raspberry Pi-friendly headers. This breakout is designed to sit directly on top of a Raspberry Pi but only the 26-pin (2x13) header is compatible with any Pi.Features
- Integrated antenna
- Bypass jumper
- All SPI pins broken out
- 1.8V level translation to any voltage between 1.8V to 5V
Kit Contents
- 1x SparkFun pulsed radar breakout board - A111
- 1x female header - 26-pin (2x13)
Specifications
- 60GHz Pulsed Coherent Radar (PCR) sensor
- Measurement distance up to 2m
- Accuracy down to mm-range
- SPI interface:
- Up to 50MHz SPI clock support
- On-board 1.8V voltage regulator
Mechanical Dimension
Additional Resource
게시일: 2021-10-25
| 갱신일: 2022-09-20