SparkFun GPS Breakout - Chip Antenna
SparkFun GPS Breakout - Chip Antenna is a high-quality, GPS board with impressive configuration options. The SAM-M8Q is a 72-channel GNSS receiver that receives signals from the GPS, GLONASS, and Galileo constellations. This increases precision and decreases lock time. It has an onboard rechargeable battery. Backup power enables the GPS to get a hot lock within seconds. This u-blox receiver supports I2C (u-blox calls this Display Data Channel). It utilizes the Qwiic system, so no soldering is required.Features
- 72-channel GNSS receiver
- 2.5m horizontal accuracy
- 18Hz Max update rate
- Time-to-first-fix
- 26s Cold
- 1s hot
- 50,000m max altitude
- ≤4 max G
- 500m/s max velocity
- 0.05m/s velocity accuracy
- 0.3 degrees heading accuracy
- 30ns Time Pulse Accuracy
- 3.3V VCC and I/O
- ~29mA Tracking GPS+GLONASS current consumption
- Software Configurable
- Geofencing
- Odometer
- Spoofing detection
- External interrupt
- Pin control
- Low power mode
- Supports NMEA, UBX, and RTCM protocols over UART or I2C interfaces
Videos
게시일: 2021-05-24
| 갱신일: 2022-03-11