SparkFun WRL-17830 ESP32 WROOM MCU Module (PCB Antenna)
SparkFun WRL-17830 ESP32 WROOM MCU Module (PCB Antenna) is a powerful and generic Wi-Fi®+BT+BLE MCU module. The WRL-17830 ESP32 WROOM MCU module features the ESP32-D0WD-V3 chip that is designed to be scalable and adaptive. The ESP32 module integrates a rich set of peripherals such as capacitive touch sensors, hall sensors, SD card interface, Ethernet, high-speed SPI, UART, I2S, and I2C. The integration of BLUETOOTH®, Bluetooth LE, and Wi-Fi ensures that a wide range of applications can be targeted. This module supports a data rate of up to 150Mbps and 20dBm output power at the antenna for the widest physical range. The ESP32 WROOM module offers a 5µA sleep current that is suitable for battery-powered and wearable electronics applications.The freeRTOS with LwIP TLS 1.2 is the operating system for ESP32 that features hardware acceleration and supports secure (encrypted) Over The Air (OTA) upgrades. This allows upgrading the products even after release at minimum cost and effort. The ESP32 WROOM MCU module operates at the 3V to 3.6V voltage range and –40°C to 85°C temperature range. Typical applications include speech recognition, image recognition, mesh network, home automation, smart building, industrial automation, smart agriculture, audio applications, and health care applications.
Features
- MCU:
- ESP32-D0WD-V3 embedded and Xtensa® dual-core 32-bit LX6 microprocessor and up to 240MHz
- 448KB ROM for booting and core functions
- 520KB SRAM for data and instructions
- 16KB SRAM in RTC
- Wi-Fi:
- 802.11b/g/n
- 802.11n up to 150Mbps bitrate
- A-MPDU and A-MSDU aggregation
- 0.4µs guard interval support
- 2412MHz to 2484MHz center frequency range of the operating channel
- Bluetooth:
- Bluetooth V4.2 BR/EDR and Bluetooth LE specification
- Class-1, class-2, and class-3 transmitter
- AFH
- CVSD and SBC
- Certification:
- Bluetooth certification:
- BQB
- RF certification:
- FCC/CE-RED/SRRC
- Green certification:
- REACH/RoHS
- Bluetooth certification:
- Hardware:
• Interfaces:- SD card
- UART and SPI
- SDIO
- I2C
- LED
- PWM
- Motor PWM
- I2S and IR
- Pulse counter
- GPIO
- Capacitive touch sensor
- ADC and DAC
Specifications
- 40MHz crystal oscillator
- 4MB SPI flash
- 18mm × 25.5mm × 3.1mm dimensions
- 3V to 3.6 V operating voltage range
- –40°C to 85°C operating temperature range
Applications
- Generic low-power IoT sensor hub
- Generic low-power IoT data loggers
- Cameras for video streaming
- Over-the-top (OTT) devices
- Speech recognition
- Image recognition
- Mesh network
- Home automation
- Smart building
- Industrial automation
- Smart agriculture
- Audio applications
- Health care applications
- Wi-Fi enabled toys
- Wearable electronics
- Retail and catering applications
Block Diagram
Additional Resources
게시일: 2021-06-08
| 갱신일: 2022-03-11