SparkFun DEV-17724 MicroMod Qwiic Carrier Board - Double

SparkFun DEV-17724 MicroMod Qwiic Carrier Board - Double features two Qwiic connectors and eight 4-40 screw inserts to connect and mount Qwiic devices. This MicroMod is a modular interface ecosystem that connects a microcontroller “processor board” to various “carrier board” peripherals. This board includes two ports for the standard 1in by 1in Qwiic breakouts. The DEV-17723 carrier board also includes a USB-C connector, boot/reset buttons, a charge circuit, and a 3.3V 1A voltage regulator.

Features

  • M.2 MicroMod connector
  • USB-C connector
  • 3.3V 1A voltage regulator
  • Qwiic connectors
  • Boot/reset buttons
  • Charge circuit
  • Eight 4-40 inserts

Kit Contents

  • 1x MicroMod Qwiic carrier board - double
  • 1x Phillips #0 M2.5 x 3mm screw

Mechanical Drawing

Mechanical Drawing - SparkFun DEV-17724 MicroMod Qwiic Carrier Board - Double

Videos

게시일: 2021-03-25 | 갱신일: 2025-01-16