SparkFun MicroMod Asset Tracker Carrier Board (DEV-17272)
SparkFun MicroMod Asset Tracker Carrier Board (DEV-17272) provides a toolkit to monitor and track the location of the assets. This carrier board is built around the u-blox SARA-R510M8S module and the asset tracker offers secure cloud LTE-M and NB-IoT data communication for multi-regional use. The SARA-R5 supports many different forms of data communication from full TCP/IP sockets and packet-switched data through HTTP Get/Put/Post, FTP, ping, and SMS text messaging. This asset tracker carrier board includes an integrated u-blox M8 GNSS receiver for accurate positioning information.The DEV-17272 MicroMod carrier board has an integrated ICM-20948 Inertial Measurement Unit (IMU) for nine degree-of-freedom orientation and movement detection. This carrier board comes with a built-in micro-SD card socket for data logging as well as a SIM card port with a SIM card included. The DEV-17272 MicroMod carrier board offers both USB-C and LiPo battery (with built-in charging and battery fuel gauge) power options.
Features
- u-blox SARA-R510M8S module for secure cloud LTE-M and NB-IoT data communication:
- 1x MicroMod update tool to communicate directly with SARA-R510M8S module
- Integrated u-blox M8 GNSS receiver for accurate positioning information
- Nano SIM socket
- ICM-20948 IMU for 9-degree freedom orientation and movement detection:
- “Wake On Motion” is supported
- The IMU is located in the center of the board for easy frame-of-reference
- Digital microphone (SPH0641) for noise detection
- micro-SD socket for data logging
- Powered by one of the rechargeable LiPo batteries:
- Includes both LiPo battery charger (MCP73831) and a battery fuel gauge (MAX17048)
- Separate robust SMA connections for LTE and GNSS antennas:
- Switchable 3.3V power for an active GNSS antenna
- USB-C connectivity
- Qwiic (I2C) connector
- LED indicators:
- Power (VIN and 3.3V)
- SARA-R5 on
- Network indicator
- GNSS timing pulse (1PPS)
- 3.3V breakout pins:
- SARA on
- Network indicator
- GNSS timing pulse (1PPS)
- I2C bus
- SPI bus
- D0, D1, A0, A1 PWM0, and PWM1
- SARA I2C
- RTC backup battery
Kit Contents
- 1x MicroMod asset tracker carrier board
- 1x hologram eUICC SIM card
- 1x MicroMod update tool
Videos
Additional Resource
Mechanical Dimensions
게시일: 2021-03-03
| 갱신일: 2022-03-11