SparkFun DataLogger IoT - 9DoF
SparkFun DataLogger IoT - 9DoF allows for seamless data logging without the hassle of coding. The SparkFun DataLogger has preprogrammed functionalities like IMU, GPS, pressure, humidity, and distance sensor readings. The device has an intelligent design that automatically detects and configures Qwiic sensors, enabling users to log data to CSV or JSON files swiftly. With options to save data on a microSD card or transmit it wirelessly to any preferred Internet of Things (IoT) service, the SparkFun DataLogger IoT - 9DoF streamlines data collection quickly and efficiently.Features
- ESP32-WROOM-32E module
- Integrated 802.11b/g/n Wi-Fi® 2.4GHz transceiver
- Configurable via CH340C
- Operating voltage range
- 3.3V to 6.0V (via VIN)
- 5V with USB (via 5V or USB type C™)
- 3.6V to 4.2V with LiPo battery (via BATT or 2-pin JST)
- Built-in MCP73831 single-cell LiPo charger
- Minimum 500mA charge rate
- 3.3V (via 3V3)
- MAX17048 LiPo Fuel Gauge
- Ports
- 1x USB Type C
- 1x JST style connector for LiPo battery
- 2x Qwiic enabled I2C
- 1x microSD socket
- Support for 4-bit SDIO and microSD cards formatted to FAT32
- 10.7g weight
- 9-axis IMU
- LEDs
- Charge (CHG)
- Status (STAT)
- WS2812-2020 Addressable RGB
- Jumpers
- IMU interrupt
- Magnetometer interrupt
- RGB LED
- Status LED
- Charge LED
- I2C pull-up resistors
- USB Shield
- Buttons
- Reset
- Boot
- 1.66" x 2.00" Dimensions
Videos
Dimensions
Additional Resources
게시일: 2023-06-27
| 갱신일: 2024-07-23