Solidigm D7-P5810 Solid State Drives (SSDs)

Solidigm D7-P5810 Solid State Drives (SSDs) are ultra-fast SLC PCIe 4.0 SSDs with up to 50x Drive Writes Per Day (DWPD) for workloads with extreme write intensity and high endurance needs. These SSDs are ultra-fast Single-Level Cell (SLC) NVM Express (NVMe) devices specifically designed to meet the demanding requirements of enterprise environments. These SSDs excel in write-heavy workloads such as caching, High-Performance Computing (HPC), logging, and journaling, delivering nearly 2x better performance compared to alternative options. These SSDs serve as a cache or write buffer to eliminate performance bottlenecks and significantly improve Total Cost of Ownership (TCO). Along with high endurance and performance, these SSDs operate with lower power consumption than storage-class memory alternatives.

Persistent Write Buffer

The D7-P5810 drives can also be used with QLC drives in a Cloud Storage Acceleration Layer (CSAL) deployment as a persistent write buffer. The CSAL is an open-source software layer designed to utilize storage-class media as a write cache. This optimizes diverse write workloads by converting them into NAND-friendly, large I/O sequential writes, utilizing storage-class media as a write cache. CSAL unleashes the value of high-density NAND flash by leveraging a host-side FTL to transform any write workload to a sequential write workload.

Solidigm D7-P5810 Solid State Drives (SSDs)

Specifications

  • 800GB/1.6TB capacities
  • U.2 15mm form factor
  • PCIe 4.0 x4, NVMe interface
  • 153g weight
  • 144L SLC 3D NAND lithography type
  • Server/enterprise use conditions
  • 865,000 (4K, QD256) random read (100% Span)
  • 495,000 (4K, QD256) random write (100% Span)
  • 12W Active power 
  • 5W idle power 
  • 2.17 GRMS (5Hz-700Hz) maximum vibration - operating
  • 3.13 GRMS (5Hz-800Hz) maximum vibration - non-operating
  • Latency:
    • 53μs random read (typical)
    • 15μs random write (typical)
    • 10μs sequential read (typical)
    • 13μs sequential write (typical)
  • 50 DWPD/73 PBW endurance rating (lifetime writes)
  • 2 million hours Mean Time Between Failures (MTBF)
  • <1 sector per 1017 bits read Uncorrectable Bit Error Rate (UBER)
  • 1000G (Max) at 0.5ms shock (operating and non-operating)
  • 0°C to 70°C operating temperature range

Comparison

Chart - Solidigm D7-P5810 Solid State Drives (SSDs)
게시일: 2024-04-12 | 갱신일: 2024-09-11