SolaHD SVL 3-Phase Power Supplies
SolaHD SVL 3-Phase Power Supplies are perfectly designed for high-volume and controlled environment applications where essential features are the only requirement. The DIN rail mounting capability of these power supplies makes the installation easy and provides design flexibility. The SVL 3-phase power supplies are available with 24VDC output voltage and an output current rating of 5A (120W) to 40A (960W) range. These models have Class I Div 2 certification for hazardous location environments. The SVL 3-phase power supplies are ideal for industrial manufacturing, food and beverage, oil and gas production, petroleum refining, and chemical processing.Features
- Universal 3-phase input
- Protection:
- Short Circuit Protection (SCP)
- Over Voltage Protection (OVP)
- Over Current Protection (OCP)
- Over Temperature Protection (OTP)
- Power Factor Correction (PFC)
- Convection cooling
- LED diagnostic indicator for DC OK, SCP, OVP, OCP, and OTP
- IEC/EN60950-1 and IEC/EN62368-1 certified
- RoHS compliant
Applications
- Industrial manufacturing
- Food and beverage
- Petroleum refining
- Chemical processing
- Oil and gas production
View Results ( 4 ) Page
| 부품 번호 | 데이터시트 | 출력 전력 | 출력 전압-채널 1 | 출력 전류-채널 1 | 치수 | 출력 수 | 절연 전압 | 장착 스타일 | 표준 팩 수량 |
|---|---|---|---|---|---|---|---|---|---|
| SVL 20-24-480 | ![]() |
480 W | 24 VDC | 20 A | 117.3 mm x 140 mm x 121 mm | 1 Output | 4 kVAC | DIN Rail Mount | 1 |
| SVL 10-24-480 | ![]() |
240 W | 24 VDC | 10 A | 117.3 mm x 70 mm x 121 mm | 1 Output | 4 kVAC | DIN Rail Mount | 1 |
| SVL 40-24-480 | ![]() |
960 W | 24 VDC | 40 A | 117.3 mm x 255 mm x 121 mm | 1 Output | 4 kVAC | DIN Rail Mount | 1 |
| SVL 5-24-480 | ![]() |
120 W | 24 VDC | 5 A | 117.3 mm x 50 mm x 121 mm | 1 Output | 4 kVAC | DIN Rail Mount | 1 |
게시일: 2021-02-16
| 갱신일: 2022-03-11