Advanced Energy / SL Power LU225 Open-Frame Power Supplies
Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.The LU225 power supplies feature versatile system integration, with standard mounting options (top and under-mount) available in a variety of cooling configurations: convection (140W), conduction (180W), and fan-cooled (225W). The Advanced Energy / SL Power LU225 Open-Frame Power Supplies are fully compliant with global Lighting and ITE standards for EMI/EM, thus enabling shorter development cycles and quicker market adoption for OEMs.
Features
- Ultra-high density form factor, 2.2" x 4.16" x 1.5" in dimension
- 16.4W/in3 power density at +50°C
- Global lighting ready
- Less than 0.5W no-load power consumption
- Cooling options
- 225W 200LFM fan cooled
- 180W conduction cooled
- 140W convection cooled
- Wide 90VAC to 305VAC universal input range
- Built-in EMI filter
- Active 15A inrush current limiter
- Approved to EN55015 (EN55032) Class B Conducted EMI, IEC61000-3-2 Class C (LED dimming), UL8750, and EN60950 standards
Applications
- LED
- Theater lighting
- Stage lighting
- Signage
- Industrial
- HVAC controls
- Label printers
- Laser cutting
- Test and Measurement
- Network analyzers
- Signal generators
- ITE and COMMS
- Multiplexers
- High-end routers
게시일: 2018-06-15
| 갱신일: 2024-06-11