Skyworks Solutions Inc. SKY6718x-396LF Low Noise Amplifiers (LNAs)
Skyworks Solutions Inc. SKY6718x-396LF Low Noise Amplifiers (LNAs) are wide-band LNAs with superior gain flatness and exceptional linearity. These LNAs are designed for TDD and FDD infrastructure systems operating from 400MHz to 6000MHz. The SKY6718x-396LF amplifiers incorporate an internal active bias circuitry that provides stable performance over temperature and process variation. Typical applications include active antenna array and massive MIMO, receive LNA for micro-cell, macro-cell, and small-cell base-stations, land mobile-radios, and military-communications.Features
- Excellent broadband flat gain performance
- Low noise figure
- High IP3 performance overvoltage
- Minimal external components
- Low current IDD
- 50mA @ 5V (SKY67183-396LF)
- 56mA @ 5V (SKY67189-396LF)
- Fast rise/fall time ENABLE function suitable for TDD applications
- Temperature and process stable active bias up to 115°C
- Miniature DFN (8-pin, 2mm x 2mm) package (MSL1 @ 260°C per JEDEC J-STD-020)
Applications
- FDD and TDD 4G LTE and 5G NR systems (SKY67183-396LF)
- 2G/3G/4G/5G TDD and FDD systems (SKY67189-396LF)
- Receive LNA for micro-cell, macro-cell, and small-cell base stations
- Active antenna array and massive MIMO
- Land mobile radios and military communications
- Low-noise broadband gain block and driver amplifier
Block Diagram
Datasheets
Additional Resource
게시일: 2020-06-12
| 갱신일: 2025-02-25