Skyworks Solutions Inc. SI860xI2C-KIT Evaluation Kit
Skyworks Solutions Inc. SI860xI2C-KIT Evaluation Kit is an engineering break-out board designed to demonstrate the features of the Si860x Ultra-Low-Power I2C Isolators. The Si860x Isolators are CMOS devices employing RF coupler technology to transmit digital information across an isolation barrier. These devices deliver very high-speed operation at low power levels. Based on Skyworks’ proprietary RF isolation technology, the Si860x Isolators offer shorter propagation delays, lower power consumption, improved noise immunity, a smaller footprint, and more stable operation with temperature and age versus optocouplers. The Si860x Isolator series consists of single-package galvanic isolation solutions for I2C, SMBus, and other digital power supply communications, including those for bus power management.Skyworks Solutions Inc. SI860xI2C-KIT Evaluation Kit is populated with a Si8600 (isolated I2C, two bidirectional, SOIC-8 package), Si8602 (isolated I2C, one bidirectional, SOIC-8 package), and Si8605 (I2C isolator, two bidirectional, two unidirectional, SOIC-16 package). The Evaluation Kit is designed to be powered by two separate 5V, 500mA supplies.
Features
- Preinstalled Si860x I2C Isolators
- Si8600 in a SOIC-8 package
- Si8602 in a SOIC-8 package
- Si8605 in a SOIC-16 package
- 3.0V to 5.5V VDD supply range
- -40°C to +125°C operating temperature range
- Test posts for all key signals
Board Layout
게시일: 2022-06-27
| 갱신일: 2023-02-21