Skyworks Solutions Inc. High-Speed Optocouplers

Skyworks Solutions Inc. High-Speed Optocouplers include OLI300, OLS300, OLI500, and OLS500 optocouplers. These optocouplers feature 1500VDC electrical isolation between the input and output. The OLI300 and OLI500 optocoupler's device mounting is achieved by a standard hybrid assembly with non-conductive epoxies. Gold or aluminum wire bonding can be used to make electrical connections for maximum placement flexibility. The OLS300 and OLS500 optocoupler's device mounting is achieved with reflow soldering or conductive epoxies. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.

The OLI300 and OLS300 optocouplers are suitable for interfacing Transistor-Transistor Logic (TTL) to Low Power Schottky Transistor-Transistor Logic (LSTTL). These optocouplers are also suitable for the Complementary Metal Oxide Semiconductor (CMOS) and wide bandwidth analog applications. The OLI300 and OLS300 optocouplers include an LED and an integrated photodiode transistor detector. The OLI300 optocoupler is mounted and coupled in a miniature custom ceramic package. The OLS300 optocoupler is mounted and coupled in a custom hermetic surface mount Leadless Chip Carrier (LCC) ceramic package. The integrated photodiode transistor improves the switching speed by orders of magnitude as compared to standard phototransistors by reducing the base-to-collector capacitance.

The OLI500 and OLS500 optocouplers are suitable for high-speed digital interfacing applications, elimination of ground loops, and input/output buffering. These optocouplers include an LED and an integrated high-speed detector. The OLI500 optocoupler is mounted and coupled in a T0-5 hermetic package. The OLS500 optocoupler is mounted and coupled in a custom hermetic surface mount Leadless Chip Carrier (LCC) ceramic package. The LED light is collected by the photodiode in the integrated detector and amplified by a high-gain linear-amplifier that drives a Schottky-clamped open-collector output transistor. The typical propagation delay for the OLI500 and OLS500 optocouplers is 60ns. The internal shield improves common-mode transient immunity to 1000V/μs minimum.

Features

  • OLI300 and OLS300 optocouplers:
    • Electrical parameters guaranteed over -55°C to 125°C ambient temperature range
    • 1500VDC electrical isolation
    • High-speed of 1Mbps (typical)
    • Open-collector output
    • High-reliability and rugged construction
    • Similar to 6N135/136 and 4N55 type optocouplers
    • Radiation tolerant
    • Small footprint for a hybrid device (OLI300)
    • High-reliability screenings are available (OLS300)
  • OLI500 and OLS500 optocouplers:
    • Performance guaranteed over -55°C to 125°C ambient temperature range
    • Guaranteed minimum Common Mode Rejection (CMR) transient immunity, >1000V/μs
    • 1500VDC electrical isolation
    • LSTTL/TTL compatible
    • High-speed of 10Mbps (typical)
    • Low input LED current
    • Similar to 6N134, 6N137, and HCPL2601
    • Offers 100% high-reliability screenings (OLS500)
    • Radiation tolerant (OLI500)

Applications

  • Avionics
  • Biomedical materials
  • Instrumentation
  • Surveillance systems
  • Space
  • Radar
  • Specialty medical instruments
  • Military communications

Block Diagrams

Block Diagram - Skyworks Solutions Inc. High-Speed Optocouplers
게시일: 2020-05-11 | 갱신일: 2022-03-11