SkyHigh Memory S34SML0xG2 Spansion SLC NAND Flash Memory
SkyHigh Memory S34SML0xG2 Spansion SLC NAND Flash Memory is offered with 3.3VCC or VCCQ power supplies and with either an x8 or x16 I/O interface. The S34SML0xG2 has a cost-effective NAND cell for the solid-state mass storage market. The memory is divided into blocks so valid data can be preserved while old data is erased independently.The page size for x8 is (2048 + spare) bytes; for x16 (1024 + spare) words. The implementation of an ECC is mandatory to extend the lifetime of NAND flash devices. The chip supports CE# do not care function, which allows a microcontroller to download code from the NAND flash memory. The CE# transitions do not stop the read operation.
The SkyHigh Memory S34SML0xG2 devices have a Read Cache feature for large files and can load data in a cache register while the previous data is transferred to the I/O buffers to be read.
Features
- Density:
- 1Gbit / 2Gbit / 4Gbit
- Architecture:
- Input / Output bus width: 8-bits / 16-bits
- Page size:
- x8:
- 1Gbit: (2048 + 64) bytes; 64-byte spare area
- 2Gbit / 4Gbit: (2048 + 128) bytes; 128-byte spare area
- x16:
- 1Gbit: (1024 + 32) words; 32-word spare area
- 2Gbit / 4Gbit (1024 + 64) words; 64-word spare area
- x8:
- Block size: 64 pages
- x8:
- 1Gbit: 128k + 4k bytes
- 2Gbit / 4 Gbit: 128k + 8k bytes
- x16:
- 1Gbit: 128k + 4k bytes
- 2Gbit / 4Gbit: 128k + 8k bytes
- x8:
- Plane size:
- x8:
- 1Gbit: 1024 Blocks per Plane or (128M + 4M) bytes
- 2Gbit: 1024 Blocks per Plane or (128M + 8M) bytes
- 4Gbit: 2048 Blocks per Plane or (256M + 16M) bytes
- x16:
- 1Gbit: 1024 Blocks per Plane or (64M + 2M) words
- 2Gbit: 1024 Blocks per Plane or (64M + 4M) words
- 4Gbit: 2048 Blocks per Plane or (128M + 8M) words
- x8:
- Device size:
- 1Gbit: 1 plane per device or 128 Mbyte
- 2Gbit: 2 planes per device or 256 Mbyte
- 4Gbit: 2 planes per device or 512 Mbyte
- Security:
- One Time Programmable (OTP) area
- Serial number (unique ID) (Contact factory for support)
- Hardware program/erase disabled during the power transition
- Performance:
- Page Read / Program
- Random access: 25μs (Max) (S34ML01G2)
- Random access: 30μs (Max) (S34ML02G2, S34ML04G2)
- Sequential access: 25ns (Min)
- Program time / Multiplane program time: 300μs (Typ)
- Block Erase (S34ML01G2)
- Block Erase time: 3ms (Typ)
- Block Erase / Multiplane Erase (S34ML02G2, S34ML04G2)
- Block Erase time: 3.5ms (Typ)
- NAND Flash interface
- Open NAND Flash Interface (ONFI) 1.0 compliant
- Address, data, and commands multiplexed
- Supply voltage:
- 3.3V device: VCC=2.7V ~ 3.6V
- Page Read / Program
- Additional Features:
- 2Gb and 4Gb parts support Multiplane Program and Erase commands
- 2Gb and 4Gb parts support Multiplane copy back program
- Electronic signature:
- Manufacturer ID: 01h
- Operating temperature:
- Industrial: -40°C to 85°C
- Industrial plus: -40°C to 105°C
- Reliability:
- 100,000 Program / Erase cycles (Typ) (with 4-bit ECC per 528 bytes (x8) or 264 words (x16))
- 10-year data retention (Typ)
- Blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC
- Package options:
- Lead-free and low halogen
- 48-Pin TSOP 12x20x1.2mm
- 63-Ball BGA 9x11x1mm
- 67-Ball BGA 8x6.5x1mm (S34ML01G2)
Functional Block Diagram
게시일: 2015-11-10
| 갱신일: 2023-07-27