Siretta Tango 58 5G/4G Ceiling Mount Antennas
Siretta Tango 58 5G/4G Ceiling Mount Antennas cover a broad frequency range of 600MHz to 8000MHz, suitable for modern cellular and Wi-Fi® applications. These antennas feature a low-profile, omnidirectional design that supports various applications, from high-density environments to IoT connectivity hubs. Tango 58 antennas are compatible with key wireless standards, including 5G, 4G LTE, and 3G UTMS, and support for dual-band Wi-Fi and Wi-Fi 6E/7 ensures future-proof operation. Siretta Tango 58 5G/4G Ceiling Mount Antennas offer a robust construction that enables straightforward installation on ceilings, providing reliable signal performance across all supported bands.
Features
- Supports 5G NR, 4G LTE, and 3G UMTS bands
- Supports LTE Cat M, LTE Cat NB
- Dual-band Wi-Fi (2.4G and 5G) and Wi-Fi 6e/7 ready
- ISM 2.4GHz / ISM 5.8GHz compatible
- LoRa support for 868MHz and 915MHz bands
- Omnidirectional pattern for optimal ceiling-mount performance
- Through-hole mounting design for secure installation
- Supports ISM, public, and private wireless networks
Applications
- Commercial and residential ceiling-mounted coverage
- IoT connectivity hubs in smart buildings
- Retail and public spaces requiring broad network access
- Network extenders and repeaters for in-building coverage
- High-density environments with multiple wireless standards
Specifications
- 50Ω impedance
- Vertical polarization
- 50W maximum input power
- Ground plane independent
- ø203mm x 115mm dimensions
- N-type female connector
- -30°C to +70°C operating temperature range
Coverage
게시일: 2024-12-16
| 갱신일: 2026-01-21