Siretta Echo 44 5G C-Band & Wi-Fi® 7 Flexible Antennas
Siretta Echo 44 5G C-Band and Wi-Fi® 7 Flexible Printed Circuit Antennas ensure robust coverage across the Wi-Fi spectrum, providing radiation efficiency of up to 90%, a low VSWR, and 3dBi to 5dBi gain. These omnidirectional antennas are designed for Wi-Fi 6E and Wi-Fi 7 technologies with efficient operation across the 2.4GHz, 5GHz, and 6GHz Wi-Fi bands. The Echo 44 series also supports the 5G C-bands n48, n77, and n78 for versatility in modern communication applications. The antennas are constructed with a flexible polyimide (PI) substrate, etched with precision copper tracks for radiating elements. The adhesive backing on these ground plane independent antennas offers easy mounting on flat or curved surfaces without compromising RF performance. Siretta Echo 44 antennas are terminated with 100mm of 1.13mm coaxial cable and an I-PEX MHF1 (uFL) or I-PEX MHF4 connector. These versatile antennas are ideal for applications where mounting flexibility and space optimization are essential.Features
- 2.4GHz, 5GHz and 6GHz support
- Supports Wi-Fi 7 (802.11be), Wi-Fi 6e (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac)
- Supports 5G C-band n48, n77, and n78
- Supports BLUETOOTH® / Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
- Covers UWB and 5G bands in the 2GHz to 8GHz range
- Compact size
- Adhesive mount
- Omnidirectional
- Can be mounted on curved surfaces (inside radius of 100mm)
- Ground plane independent
- 1.13mm coaxial cable, 100mm length
- Connector options
- I-PEX MHF1 (UFL)
- I-PEX MHF4
At a Glance
Spectral Frequency Diagram
Dimensions
게시일: 2024-09-16
| 갱신일: 2025-05-09