Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas
Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas are compact adhesive antennas that feature a slim and low-profile design. These adhesive patch antennas achieve high gain in the 1.8GHz to 2.1GHz frequency range, despite being small in size. The Alpha 14 5G/4G high gain adhesive patch antennas are used worldwide and are tuned to certain bands of UMTS (3G), LTE (4G), and NR (5G) bands. These adhesive patch antennas are supplied with a 3M adhesive base, various cable lengths, and SMAM/FMEF connectors. Typical applications include smart energy meters, telemetry equipment, and cellular.
Features
- 5G NR, 4G LTE, and 3G UMTS
- LTE Cat M, LTE Cat NB, and NR Cat NB bands
- Adhesive mount
- Small footprint
- 3mm compact flat blade form factor
- 5dBi to 8dBi gain in the 1800MHz to 2100MHz frequency range
- RoHS compliant
Applications
- Smart energy meters
- Telemetry equipment
- Cellular
Specifications
- 50Ω impedance
- Linear polarization
- 10W maximum input power
- No ground plane independence
- -30°C to 75°C operating temperature range
- -40°C to 85°C storage temperature range
- 39.9mm x 33.5mm x 5.5mm dimensions
- 42g weight
- SMA male connector
- Adhesive pad mounting method
- ABS housing material
Spectrum Coverage
Performance Graph
Dimensions
Additional Resources
게시일: 2025-12-16
| 갱신일: 2026-01-29