Silvertel Ag53000 Single-In-Line (SIL) PoE+ PD Modules

Silvertel Ag53000 Single-In-Line (SIL) PoE+ Powered Device (PD) Modules deliver 30W output with 90% efficient DC/DC conversion and 1500VDC isolation (input to output). These PoE+ modules are compatible with both the IEEE802.3af and IEEE802.3at standards. The Ag53000 modules feature a regulated, low-ripple, low-noise output and provide built-in protection against overload, thermal conditions, and short circuits. These modules offer adjustable 12V or 24V output variants and are rated for temperatures ranging from -40°C to 85°C. Typical applications include IP telephones, wireless access points, PTZ cameras, door entry systems, IoT devices, and remote computer terminals.

Features

  • 24W, Class 4 PD, and 30W peak output power
  • IEEE802.3at and IEEE802.3af compliant
  • 90% efficient DC/DC converter
  • 12V and 24V output variants available
  • Low output ripple and noise
  • Overload, short-circuit, and thermal protection
  • Adjustable output voltage
  • Industrial temperature range
  • Minimal external components required
  • Single In-Line (SIL) package 57.3mm(L) x 14mm(H)
  • 1500VDC isolation (input to output)
  • Silvertel technical "design-in" assistance
  • Designed and manufactured in the UK
  • Pin for Pin compatible with Ag5300, Ag5400, Ag97000, and Ag9700 series

Applications

  • IP telephones
  • Wireless access points
  • PTZ camera
  • Door entry system
  • IoT devices
  • Remote computer terminals

Block Diagram

Block Diagram - Silvertel Ag53000 Single-In-Line (SIL) PoE+ PD Modules

Typical System Diagram

Application Circuit Diagram - Silvertel Ag53000 Single-In-Line (SIL) PoE+ PD Modules

Package Dimensions

Mechanical Drawing - Silvertel Ag53000 Single-In-Line (SIL) PoE+ PD Modules
게시일: 2025-10-21 | 갱신일: 2025-10-31