Silicon Labs xG26 Development Tools

Silicon Labs xG26 Development Tools include explorer kits, dev kits, radio boards, and pro kits. These development tools feature full-speed debug USB, Packet Trace Interface (PTI), breakout pads, virtual COM, onboard sensors, and coin cell battery holders. The MGM260P explorer kits are based in the EFR32xGM260P module and are focused on rapid prototyping and concept creating of IoT applications. The MGM260P radio boards are designed to work with the WSTK main board (not included) to support the development of 2.4GHz wireless IoT devices. The xG26 development tools are used in are used in applications such as metering, lighting, building automation, and smart homes.

Features

  • Full-speed debug USB
  • Packet Trace Interface (PTI)
  • Breakout pads
  • Pushbutton and user LEDs
  • Virtual COM

Applications

  • Metering
  • Lighting
  • Building automation
  • Smart homes

Kit Contents

  • Explorer kits:
    • 1 x Explorer board:
      • mikroBUS socket
      • Qwiic connector
  • Pro kits:
    • 1x radio boards
    • 1 x WSTK main board:
      • Modular development platform
      • Advanced development
      • RF measurements
      • Energy profiling
      • External device debug
      • Ethernet for large network test
  • Dev kit:
    • 1x Development board:
      • On-board debugger
      • Signal breakouts
      • On-board sensors
      • 20-bit ADC
      • AI/ML hardware accelerator
  • Radio board kits:
    • 1 x radio board:
      • Uses existing WSTK boards
      • Uses existing software tools
게시일: 2025-01-23 | 갱신일: 2025-02-12