Silicon Labs EFM32TG Tiny Gecko 32-Bit MCUs

Silicon Labs EFM32 Tiny Gecko 32-bit microcontrollers (MCUs) provide a combination of unmatched performance and ultralow power consumption in active and sleep modes. Silicon Labs EFM32 Tiny Gecko MCUs consume down to 160µA/MHz in run mode and 900nA with a Real-Time Counter running, Brown-out, and full RAM and register retention. The low energy consumption of Tiny Gecko devices outperforms any other 8-, 16-, or 32-bit solution.

The EFM32 Tiny Gecko family includes autonomous and energy-efficient peripherals, high overall chip and analog integration, and a 32-bit ARM Cortex-M3 processor. These MCUs are ideal for demanding 8-, 16-, and 32-bit energy-sensitive applications, including gas metering, energy metering, water metering, and smart metering.

The new EFM32TG11 includes a powerful and efficient 32-bit ARM® Cortex®-M0+ and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). The new features include a CAN bus controller, highly robust capacitive sensing, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32TG11 microcontrollers well suited for any battery-powered application and other systems requiring high performance and low energy consumption.

Features

  • 32-bit ARM Cortex-M3 running up to 32MHz
    • 1.25 DMIPS/MHz
  • Single 1.8 to 3.8 volt power supply
  • -40° to 85°C operation range
  • 32KB Flash and 4KB RAM memory
  • Up to 56 GPIO with 20mA drive strength
  • 16 External Interrupts
  • Direct memory access controller (DMA)
  • Peripheral Reflex System for autonomous operation
  • Hardware AES with 128/256-bit encryption/decryption
  • Integrated high and low-frequency oscillators
  • USARTs with UART and SPI modes up 16Mbit/s
  • Low Energy UART with 100nA receive mode
  • 16-bit Timer/Counters with Compare/Capture
  • Low Energy TIMER with optional pulse outputs
  • Flexible 24-bit Real Time Counter
  • Pulse Counter
  • Configurable LCD Controller driving up to 8x20 segments
  • 12-bit ADC and DAC
  • Unique LESENSE - Low Energy Sensor interface
  • Analog Comparators with eight input mux and capacitive sensing capability
  • On-chip Power-on Reset and Brown-out Detector

  • EFM32TG11 Features
  • ARM Cortex-M0+ at 48MHz
  • Ultralow energy operation:
  • 37μA/MHz in Energy Mode 0 (EM0)
  • 1.30μA EM2 Deep Sleep current
  • CAN 2.0 Bus Controller
  • Low energy analog peripherals: ADC, DAC, OPAMP, Comparator, Segment LCD
  • Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
  • Robust capacitive touch sense
  • Footprint compatible with select EFM32 packages
  • 5V tolerant I/O

Block Diagrams

Block Diagram - Silicon Labs EFM32TG Tiny Gecko 32-Bit MCUs
게시일: 2011-08-08 | 갱신일: 2024-11-04