Silex Technology SX-PCEBE-AP Wi-Fi® 7 LAN Access Point Modules

Silex Technology SX-PCEBE-AP Wi-Fi® 7 Wireless LAN Access Point Modules are cutting-edge embedded devices that leverage Wi-Fi 7 (IEEE 802.11be) technology to deliver ultra-high-speed, low-latency wireless connectivity for demanding industrial and enterprise applications. Powered by the Qualcomm QCN9274-1 chipset, these Silex modules support simultaneous dual-band operation (2.4GHz and 5GHz) and are capable of handling up to 512 client connections, making the devices ideal for environments requiring robust and scalable wireless infrastructure. The SX-PCEBE-AP modules feature multi-link operation (MLO), enhanced throughput, and high transmit power for extended coverage, ensuring reliable performance even in interference-prone settings. Designed for seamless integration with platforms like NVIDIA Jetson, Qualcomm, and NXP, SX-PCEBE-AP supports plug-and-play Linux drivers and features modular certification for global deployment. The versatility makes the modules suitable for use in industrial automation, medical devices, AI edge computing, video surveillance, and enterprise networking equipment, positioning it as a future-ready solution for next-generation wireless connectivity.

Features

  • Wi-Fi 7 for stable communications in the future
    • Multi-RU - communication remains stable even in environments with many wireless devices
    • Puncturing - communication remains uninterrupted even in the presence of interference
  • Modular certification in Japan, the U.S., Canada, Europe, and the U.K. enables faster time to market
  • High Tx power-output design, extending radio wave reach, and ensuring a wide communication range
  • Supports simultaneous operation of two 2.4GHz and two 5GHz streams, reducing component costs
  • Supports antenna installation positioning, ensuring a quick and reliable wireless integration
  • Designed to support multiple (up to 512) client connections

Applications

  • Industrial access points
  • Wi-Fi gateways and base stations
  • Medical and healthcare devices
  • AI and edge computing platforms
  • Video streaming and surveillance
  • Smart transportation and mobility
  • Enterprise networking equipment

Specifications

  • Qualcomm QCN9274 chipset
  • PCI Express 3.0 host interface
  • WLAN
    • IEEE 802.11a/b/g/n/ac/ax/be
    • 2x2 2.4GHz
    • 2x2 5GHz (simultaneous operation)
  • 2.4GHz and 5GHz frequencies
  • Channel bandwidth
    • 20MHz and 40MHz bandwidths for 2.4GHz frequency
    • 20MHz, 40MHz, 80MHz, and 160MHz bandwidths for 5GHz frequency
  • M.2 Card Type Key E package
  • 2x MHF1 antenna connector
  • Operating voltages
    • 3.3V for the main power supply
    • 5.0V for the FEM power supply
  • Wi-Fi driver support
    • Silex provides a fully tested, enhanced, and optimized version of Qualcomm's reference wireless LAN driver, ensuring smooth evaluation and easy porting to environments
    • Linux OS support
    • Access Point, WPA3, IEEE802.1X (TLS, TTLS, PEAP), WPS2.0, and Wi-Fi Direct basic functionalities
  • -40°C to +85°C operating temperature range
  • 15% to 80% operating relative humidity (RH), no condensation
  • 40.0mm × 60.0mm × 3.9mm size
게시일: 2025-08-18 | 갱신일: 2026-07-09