Silanna SLE2002-R01 FirePower Evaluation Board
Silanna SLE2002-R01 FirePower Evaluation Board is designed to help evaluate the SL2002, an integrated timing controller, boost voltage regulator, and driver for laser Time-of-Flight (ToF) measurement drive systems. This 400W evaluation board features a resistive load that includes a charge pump circuit, allowing operation from a single cell battery (2.8V to 6V), which is a valuable feature for portable range finder applications. The Silanna SLE2002-R01 FirePower Evaluation Board demonstrates the high peak current and a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2002 controller.Features
- Flexible architecture provides laser FWHM pulses of less than 2ns
- High charging efficiency from a single 2.8V to 6V supply
- Integrates needed blocks for charging and firing resonant-mode diode lasers
- Inductor current control offers precise resonant capacitor energy, even with input voltage fluctuations
- <5mW system no load power consumption
- Up to 1MHz rep rate limited by temperature rise in the laser and other board components
- Minimal external components enable an extremely integrated and efficient layout
- Integrated I2C interface and non-volatile memory for output power control and fault monitoring
- 1mm x 3.5mm WLCSP package utilizing bumped die
Applications
- Laser TOF measurement systems
- Light detection and ranging (LIDAR)
- Range finding
- 3D mapping
Kit Contents
- SL2002 evaluation board
- I2C dongle
- USB cable
- USB Type-C® adapter
- U.FL connector cable to connect to the function generator for an external clock, includes 50Ω termination
Required Equipment
- Oscilloscope
- Power supplies (two independent channels)
- Multimeters for voltage and current measurements
- Function generator for external clock
- Laser safety glasses
- Integrating sphere for average light power measurement
- Light filter for light pulse amplitude control
- High-speed photo receiver for light pulse FWHM measurement
- Optical power meter
- Thermal camera for temperature measurement
- Thermal detector for average power measurement
- A Windows®/Mac PC for running the graphic user interface (GUI) software
Board Layout
게시일: 2025-10-29
| 갱신일: 2025-11-03