Silanna Plural™ 14-Bit Resolution Platform ADCs

Silanna Plural™ 14-Bit Resolution Platform Analog-to-Digital Converters (ADCs) deliver premium performance without the premium price. These devices are delivered pre-configured to match existing product specifications or as pin-to-pin replacements to legacy brands. These ADCs are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual-channel configurations with sample rates from 20Msps to 250Msps. The devices utilize an internal power management system that is insensitive to power supply variations and can operate with supply voltages as low as 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 14-bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.

Features

  • Sample rates of 20/25/40/65/80/105/125/170/210/250Msps
  • 1.8V analog supply voltages
  • 1.8V and 3.3V IO supply voltages (LVDS and CMOS)
  • LVDS (ANSI-644 levels) outputs
  • Integer 1-to-8 input clock divider (500MHz maximum input)
  • Internal ADC voltage reference
  • Flexible analog input range
  • 1.8Vp-p nominal
  • ADC clock duty cycle correction
  • 95dB channel isolation/crosstalk
  • Serial port control
  • Energy-saving power-down modes

Applications

  • Communications
  • Software Defined Radios (SDRs)
  • Quadrature and diversity radio systems
  • Network and vector analyzers
  • Radar and smart antenna systems
  • Test and measurement
  • Motor control feedback
  • Ultrasound equipment
  • Patient monitoring
  • Broadband data applications
  • Nondestructive testing
  • Munitions guidance

Functional Block Diagram

Block Diagram - Silanna Plural™ 14-Bit Resolution Platform ADCs
게시일: 2025-10-20 | 갱신일: 2026-02-20