Siemens Heavy-Duty Safety Switches
Siemens Heavy-Duty Safety Switches (HDSS) provide superior performance and application flexibility. Siemens HDSS features quick-make-and-quick-break operation and visible blade-switching construction for various amperages with fusible and non-fusible designs. These safety switches include a wide range of accessories and a unique Siemens feature of 200% neutrals and isolated ground kits.Features
- Wide variety of amperages and configurations to meet any application
- 30A to 1200A rated current range
- 240V and 600V voltage ratings
- Type 1, 3R, 12, and 4X enclosures
- Quick-make-and-quick-break operation and visible blade-switching construction with fusible and non-fusible designs
- Can be used on circuits that are rated through 200K when protected by or used with Class R or J fuses
- Available with a wide range of accessories
- 800A/1200A safety switches have a viewable window to satisfy local building code requirements
Applications
- Industrial
- Solar
- Generators
- Batteries
게시일: 2023-08-24
| 갱신일: 2024-06-20