Siemens 3RP25 Timing Relays
Siemens 3RP25 Multifunctional Timing Relays feature up to 27x functions and a 12VAC/DC to 240VAC/DC voltage range, making the series ideal for time-delayed switching. Siemens 3RP25 Multifunctional Timing Relays are designed to serve a wide range of applications worldwide. These compact devices come in 17.5mm and 22.5mm width versions and feature removable terminals and wiring.Features
- Minimum device variance
- Easy stock-keeping and logistics
- Easy configuration
- Cost-effective mounting and wiring
- Compact housing
- Space savings in the control cabinet
- 17.5mm and 22.5mm width versions
- Removable terminals and wiring
- UL, CSA, EAC, and other global approvals
- 12VAC/DC to 240VAC/DC voltage range - consistent in all functions
- Advanced functionality
- Up to 27x time functions, according to DIN EN IEC 61812, in the multifunctional timing relay
- Watchdog for cycle time monitoring or attention control
- Semiconductor output for high switching frequencies, bounce-free, and wear-free switching
- Positively driven contacts for special requirements (temperature range, shock/vibration resistance, and EMC), also railway-compatible
Function Setting Example
게시일: 2023-08-28
| 갱신일: 2023-09-07