Sfera Labs Iono RP D16 Industrial Programmable I/O Modules
Sfera Labs Iono RP D16 Industrial Programmable I/O Modules combine the ease of use of the Raspberry Pi RP2040 microcontroller with multiple digital input and output interfaces. These modules feature an embedded RP2040 with a dual-core Arm® Cortex® M0+ processor, clocked up to 133MHz, 264KB of SRAM, and a large 16MB onboard flash memory. The Iono RP D16 modules offer a rugged, safe, and reliable design, making them suitable for installation in both industrial and residential environments. Sfera Labs Iono RP D16 Industrial Programmable I/O Modules provide a hidden USB 1.1 port with device and host support that is used to flash the microcontroller easily, and it can also be used to connect external USB devices.Features
- RP2040 with a dual-core Arm Cortex M0+ processor, clocked up to 133MHz, 264KB or SRAM
- 16MB onboard flash memory
- 16 isolated digital input/output lines
- Standard RS-485 interface to the RP2040 UART serial pins, with electrostatic discharge protection
- 1-wire, I2C, and Wiegand support
- Removable terminal blocks for easier installation
- Inputs protected against electrostatic discharges and temporary overvoltages
- Compact, standard modular housing 3-units size
- Optional real-time clock with on-board lithium/manganese dioxide backup battery
- Optional secure element chip
- Optional earthquake sensor module
Specifications
- 12VDC to 28VDC power supply
- 1.1A resettable fuse
- 640mA, 24V outputs
- Four 5V digital input/output lines
- Current-sinking 24V IEC 61131-2-compliant industrial digital inputs with diagnostics
Mapping
게시일: 2022-12-15
| 갱신일: 2023-02-10