Sensor Solutions Sensor Solutions Hall Effect Sensors
Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.Features
- Angular position
- Angular position of rotating targets
- Detects radial magnets
- Optional oriented target magnets
- Many housing and connection options
- Full-scale analog output over the full or limited range of rotation
- Count
- Single-channel magnetic and steel sensors
- Quadrature gear tooth and magnet sensors
- Ferrous metal proximity sensors
- Calibrated to specific target
- Greater sensing distance from magnet vs. steel
- Magnets can be integrated into bolts, threaded targets, and clamping collars
- Speed and direction
- Quadrature gear tooth and magnet sensors
- Calibrated to specific target
- Greater sensing distance from magnet vs. steel
- Magnets can be integrated into bolts, threaded targets, and clamping collars
- Field strength
- Angular position of rotating targets
- Analog precision proximity/position
- Application specific programming
- Target magnets with marked orientation
- Many housing and connection options
- Full-scale analog output over full or limited range of rotation
Additional Resources
게시일: 2023-07-17
| 갱신일: 2024-12-02