Gigavac GX26 DC Contactors
Gigavac GX26 DC Contactors are highly efficient, rugged EPIC® seal rated to 175°C, and hermetically sealed devices. These contactors feature stand-up mounting with an integrated safety cover and built-in coil suppression for all DC coils. The GX26 DC contactors also feature 1,000,000 cycles of mechanical life, 600A current, 7ms maximum release time, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors are RoHS compliant and can be mounted in any position for ease of installation. The GX26 contactors are used in heavy trucks, emergency vehicleselectric and hybrid vehicles, boats, and light rails.Features
- Stand-up mounting with integrated safety cover
- Rugged EPIC® seal rated to 175°C
- High-efficiency dual DC coils
- Hermetically sealed:
- Meets UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 minutes, SAE J1171 - external ignition protection
- ISO8846 for protection against ignition around flammable gasses
- Built-in coil suppression for all DC coils
- Stainless steel nuts and mounting inserts
- Can be mounted in any position for ease of installation
- RoHS compliant
Specifications
- 1,000,000 cycles of mechanical life
- 7ms maximum release time
- 2200VRMS dielectric at sea level (leakage <1mA)
- 600A current
- Exceeds IP67 and IP69K environmental seals
- MIL-STD-810 salt fog
Applications
- Heavy trucks and equipment
- Buses
- Light rails
- Boats
- Emergency vehicles
- Electric and hybrid vehicles
- Mining, oil, and factory automation
- Solar, wind, and wave power systems
- Power management systems for battery charging, fuel cells, and battery backup
Additional Resource
게시일: 2024-11-14
| 갱신일: 2024-12-08