Gigavac GV14 100VDC Contactors

Gigavac GV14 100VDC Contactors incorporate a PCB-mountable option that allows the low-cost OEM solution by eliminating the need for cables, wires, and connectors. These contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The GV14 contactors feature built-in coil suppression for all DC coils, which saves time and eliminates the need for external coil suppression. These contactors consist of stainless steel hardware and brass mounting inserts, which offer years of corrosion-free service. The GV14 contactors are not position-sensitive and can be mounted in any position for easy installation.

Features

  • PCB mountable option
  • Hermetically sealed
  • Built-in coiled suppression
  • Not position sensitive
  • Meet CE conformance standards

Specifications

  • 100VDC rated voltage
  • Contact resistance:
    • 0.4mΩ maximum
    • 0.3mΩ typical
  • 100MΩ insulation resistance
  • 1,000,000 cycles of mechanical life
  • -55°C to 85°C operating ambient temperature range

PCB Mount Dimensions

Mechanical Drawing - Gigavac GV14 100VDC Contactors
게시일: 2024-05-21 | 갱신일: 2024-06-24