Semitec USA Micro Thin FT Thermistors

Semitec USA Micro Thin FT Thermistors offer a ±5% tolerance rating, a 10kΩ to 360kΩ range, and a -40°C to +250°C temperature range. These FT thermistors are characterized by a fast response time enabled by the miniaturization of the thermistor dimensions. Semitec USA Micro Thin FT Thermistors are heat-resistant and ideal for wearable devices, office automation, medical devices, and measurement instruments. 

Features

  • ±5% tolerance rating
  • 10kΩ to 360kΩ range
  • -40°C to +250°C temperature range
  • 100VDC insulation resistance

Applications

  • High-speed electrical thermometers
  • Wearable devices
  • Office automation
  • Measurement instruments
  • Medical devices
  • Computer and mobile devices
  • LCDs
  • Security devices
  • Laser diode modules

Dimensions

Chart - Semitec USA Micro Thin FT Thermistors
게시일: 2019-06-05 | 갱신일: 2023-06-13