Terasic Technologies DE25-Standard Development and Education Kit
Terasic Technologies DE25-Standard Development and Education Kit offers a robust hardware design platform built around the Agilex 5 SoC FPGA. This kit provides ultimate design flexibility by combining the ARM 2xA55 and 2xA76 embedded cores with industry-leading programmable logic. The DE25-Standard kit features 1GB DDR4 32-bit data bus, 64MB SDRAM, 8-channel ADC header, GPIO header, an HSMC high-speed connector, and black and light mini LCD. This kit includes DE25-standard board, Type-C® USB cable, AC power cord, 12V 60W power supply, quick start guide, four Silicon footstands, and fan (installed). The DE25-Standard development board is ideal for digital logics, embedded systems, robotics, video processing, and computer vision applications.Features
- DE25-Standard:
- FPGA: A5ED013BB32AE4SR1
- 166mm x 130mm dimensions
- Onboard USB-blaster III
- Support ASx4 configure mode with 128Mbits QSPI flash
- Optional active heatsink
- FPGA side:
- DDR4: 1GB DDR4 with 32-bit data bus (no ECC), shared with HPS
- SDRAM: 64MB SDRAM with 32-bit data bus (no ECC)
- HDMI 1.4 output port (supports 1080P)
- One 2-lane MIPI connector for camera/display
- Composite video-In
- 24-bit audio codec: MIC-In, line-in, and line-out
- 8-channel ADC with 2x5 header
- IR TX/RX
- One 3.3V 2x20 DE-GPIO header
- One HSMC connector with 4 transceivers
- User LED x10, button x4, slide switch x10, and 7-segment x6
- Temperature sensor and fan controller
- HPS side:
- MicroSD socket
- DDR4: 1GB DDR4 with 32-bit data bus (no ECC), shared with FPGA
- Gigabit Ethernet PHY + RJ45
- Two USB host ports with USB Type-A connector
- UART to USB port
- 128x64 LCD
- Accelerometer
- LED x1, button x1, and cold reset button
- One 3.3V 1x6 GPIO header
Applications
- Digital logics
- Embedded systems
- Robotics
- Video processing
- Computer vision
Kit Contents
- DE25-standard board
- Type-C® USB cable
- AC power cord
- 12V 60W power supply
- Quick start guide
- Four Silicon footstands
- Fan (Installed)
Block Diagram
Board Overview
Additional Resource
게시일: 2025-07-22
| 갱신일: 2025-08-05