디스플레이 개발 툴 신제품

M5Stack PaperMono e-paper Development Board is built around low-power display, near-field identification, and long-range communication capabilities. This board features a touch-enabled 3.97-inch 4-level grayscale monochrome e-paper display, driven by SSD1677 with a resolution of 480 x 800. The PaperMono e-paper board integrates an FT6336G touch controller and a frontlight system for a comfortable reading and interaction experience in low-light environments. The core adopts an ESP32-S3R8, paired with 16MB Flash, 8MB PSRAM, and 2.4GHz Wi-Fi®, along with an onboard buzzer, PDM microphone (LMD4737T261-AC02), and RX8130CE real-time clock. This device comes with a built-in 1150mAh battery and an M5PM1 multi-level power management system. Typical applications include e-readers, e-paper signage, access-control terminals, identity-authentication devices, and intelligent transportation terminals.
-
M5Stack PaperMono e-paper Development BoardBuilt around low-power display, near-field identification, and long-range communication capabilities2026-11-04 -
M5Stack AddOn Display In Module for PoE-P4HDMI video input expansion module designed for the Unit PoE-P4, based on the LT6911D chip.2026-10-20 -
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.2026-08-17 -
M5Stack C152 Stopwatch Dev Kit (ESP32-S3)Features a circular AMOLED touch development board designed for portable & interactive applications.2026-07-17 -
M5Stack PaperColor Development BoardFeatures a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution.2026-07-09 -
Pervasive Displays EPD Extension Kit Gen3 Version 2 BoardDriver extension board that connects with a host system to enable ultra-low-power e-paper displays.2026-06-02 -
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.2026-01-23 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.2025-10-29 -
Renesas Electronics RSSK-RL78/L23 정전식 터치 평가 시스템RL78/L23 MCU의 정전식 터치를 평가하도록 설계되었습니다.2025-10-03 -
Renesas Electronics FPB-RL78L23 고속 시제품화 보드보드에는 100핀 LFQFP 패키지의 RL78/L23 저전력 MCU가 탑재되어 있습니다.2025-10-03 -
Newhaven Display Development Tools for DisplaysDesigned to simplify the evaluation, integration, and customization of display technologies.2025-10-02 -
Renesas Electronics EK-RA4C1 평가 키트사용자가 RA4C1 MCU를 평가하고 개발할 수 있도록 설계되었습니다.2025-09-11 -
Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™Features all the hardware to design a graphically rich, interactive, and user-friendly color GUI.2025-07-25 -
4D Systems gen4-RP2350 Display Development ToolsConnect the gen4-RP2350 series display modules I/O to any host board or breadboard.2025-04-18 -
Arduino Giga 디스플레이 실드 번들Includes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).2025-02-17 -
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)Supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC.2025-02-17 -
Pervasive Displays EPD Development Kit - Matter (EPDK-Matter)Designed with Matter® protocol to enhance smart home devices through E-Paper Displays (EPDs).2025-02-10 -
Mikroe Mikromedia 3 for PIC ResistiveBased on the powerful Microchip 8-bit PIC18F97J94 microcontroller.2024-11-25 -
Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with FrameIncludes USB, a digital motion sensor, battery charging capability, and an SD card reader.2024-11-08 -
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ 디스플레이 EVM비디오 프로세서 없이 MCU(마이크로컨트롤러)로 생성된 그래픽 디스플레이를 사용할 수 있도록 설계되었습니다.2024-10-25 -
Grayhill 3D35DEV-100 3.5-inch DisplayA versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles.2024-09-30 -
Mikroe 키네티스 Resistive용 MIKROE-6181 Mikromedia 3USB, 디지털 모션 센서, 배터리 충전 기능 및 SD카드 리더기를 제공합니다.2024-09-13 -
Mikroe 키네티스 Resistive용 MIKROE-6179 Mikromedia 5신속하게 확장하는 멀티미디어 및 GUI 중심 애플리케이션을 위한 콤팩트한 보드 솔루션입니다.2024-09-13 -
Mikroe STM32 Resistive용 MIKROE-6164 Mikromedia 5저항성 터치 패널을 갖춘 고품질 5인치 TFT 트루컬러 디스플레이를 제공합니다.2024-09-13 -
Mikroe 키네티스 저항성 FPI용 Mikromedia 5 ( 프레임 포함)이 보드는 멀티미디어 기반 애플리케이션 이상으로 확장할 수 있도록 하는 기능을 제공합니다.2024-09-10 -