Seeed Studio 3D Gesture & Tracking Shield for Raspberry Pi
Seeed Studio 3D Gesture and Tracking Shield for Raspberry Pi is based on Microchip's MGC3130 chip, enabling the Raspberry Pi to have 3D gesture recognition and motion tracking functions. This Seeed Studio shield can carry out proximity and touch sensing, capture x y z position information, and support tap and double click. The 3D gesture and tracking shield's recognition areas are divided into the strip area and the central panel. The strip areas can sense orientation change while the central area can sense tap, touch, gestures in the air above, and double click. This shield uses Microchip’s patented GestIC® technology to utilize electrical near-field sensing to detect movements. The 3D gesture and tracking shield communicates with Raspberry Pi via the I2C interface. Typical applications include notebooks, keyboards, PC peripherals, home automation, game controllers, and audio control.Features
- Recognition of 3D hand gestures and x, y, z positional data
- Proximity and touch sensing
- Built-in Colibri Gesture suite (running on-chip)
- Advanced 3D signal processing unit
- 0 to 10cm detection range
- On-chip auto-calibration
- Compatible with various models of Raspberry Pi 2, 3
Applications
- Notebooks, keyboards, and PC peripherals
- Home automation
- Game controllers
- Audio control
Hardware Overview
Learn More About
Additional Resources
게시일: 2019-09-17
| 갱신일: 2023-12-29