SECO KIT-WIFI-3M08 Wi-Fi® Kit

SECO KIT-WIFI-3M08 Wi-Fi® Kit comes with GWF-3M08-50-B IEEE 802.11 b/g/n WiFi module. This Wi-Fi kit includes chipset Ralink RT5370, 7-pin USB 2.0 interface, and offers up to 150Mbps data rate. The KIT-WIFI-3M08 kit from SECO features an external 2.4GHz PCB antenna and security support for 64-/128-bit WEP, WPA, WPA2, TKIP, and AES. This Wi-Fi kit incorporates drivers for Linux, Windows XP / Vista / Windows 7 / Windows 8.

Features

  • GWF-3M08-50-B IEEE 802.11 b/g/n Wi-Fi module
  • Chipset Ralink RT5370
  • 7-pin USB 2.0 interface
  • Up to 150Mbps data rate
  • External 2.4GHz PCB antenna
  • Security support for 64-/128-bit WEP, WPA, WPA2, TKIP, and AES
  • Drivers available for Linux / Windows XP / Vista / Windows 7 / Windows 8
게시일: 2020-05-26 | 갱신일: 2024-11-25