ScioSense UFM-02_EK Evaluation Kit
ScioSense UFM-02_EK Evaluation Kit is designed to test the functionality and capabilities of the UFM-02 ultrasonic flow sensing modules. This evaluation kit includes a UFM-02-05BSA module, adapter board, PicoProg Lite interface, and a USB-C cable. The UFM-02 ultrasonic flow sensing modules are designed for pipe diameters ranging from 3/8" to 1.5". These cost-effective modules utilize ScioSense’s static, contactless ultrasonic technology, eliminating the need for moving rotors used in traditional Hall sensor-based flow sensors. Applications include leakage detection and precise control of water flow and temperature in appliances such as water purifiers, heat pumps, and smart faucets.
Applications
- Leakage detection and precise control of water flow and temperature in:
- Heat pumps
- Smart faucets
Kit Contents
- UFM-02-05BSA module
- Adapter board
- PicoProg Lite interface
- USB-C cable
Additional Resource
게시일: 2026-03-30
| 갱신일: 2026-03-31