ScioSense ENS21x Digital Humidity & Temperature Sensors
ScioSense ENS21x Digital Humidity and Temperature Sensors provide ultra-accurate sensing with temperature down to ±0.1°C and relative humidity down to ±0.8%RH. These sensors come in a tiny QFN4 package and feature an I2C interface to communicate with an external host processor. The ENS21x sensors automatically go into low-power standby mode when not measuring with a standby current of 40nA. These sensors operate within the 1.71V to 3.60V voltage range and -40°C to 125°C temperature range. Typical applications include building automation, smart homes, mobiles/wearables, IoT devices, and instrumentation.
Features
- Ultra-accurate:
- Temperature down to ±0.1°C
- Relative humidity down to ±0.8%RH
- Wide sensing range:
- -40°C to 125°C temperature range
- 0%RH to 100%RH relative humidity
- Low power:
- 40nA standby current
- Automatic low-power standby when not measuring
- Small 2mm x 2mm x 0.75mm QFN4 package
- 1.71V to 3.60V operating voltage range
- Standard and fast I2C interface
- Reflow solderable
- AEC Q100 grade 1 compliant devices available
Applications
- Building automation, smart homes, and HVAC:
- Indoor air quality detection
- Demand-controlled ventilation
- Smart thermostats
- Home appliances:
- Air cleaners/purifiers
- Refrigerators, washing machines, dishwashers, and dryers
- Automotive HVAC and energy balancing:
- Windshield anti-fogging
- Dewpoint detection
- Cabin temperature and humidity monitoring
- Mobiles/wearables
- IoT devices and weather stations
- Instrumentation
Block Diagram
Videos
Additional Resource
게시일: 2024-06-10
| 갱신일: 2025-11-13