Schurter SCCC Coin Cell Supercapacitors

Schurter SCCC Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCC coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCC coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCC coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.

Features

  • Coin cell supercapacitor
  • Vertical design
  • Through-Hole Technology (THT) terminals
  • Very compact design
  • High power density
  • Low leakage current
  • Long lifetime

Applications

  • Sensors
  • Small mobile devices
  • Smart meter
  • Computers and peripherals
  • Office equipment
  • Real-time clock backup

Specifications

  • 5.5V rated voltage
  • 100mF to 1500mF capacitance range
  • -25°C to 70°C operating temperature range
  • 0°C to 60°C, maximum 70% r.h. storage conditions
  • Mounting Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting options
  • Wave-type soldering methods
  • 1.4g to 4.3g weight
  • Tin-plated terminals

Dimensions

Mechanical Drawing - Schurter SCCC Coin Cell Supercapacitors
게시일: 2026-05-25 | 갱신일: 2026-06-09