Schurter MSM II Metal Switches with M12 Connector
Schurter MSM II Metal Pushbutton Switches with an M12 Connector ensure fast, secure, and error-free installation with no complicated wiring. The compact design of the Schurter MSM II makes the switches shockproof, vibration-resistant, and durable in harsh environments. These metal pushbuttons also include integrated RGB illumination. The series is ideal for use in industrial automation, machine and plant engineering, and equipment installed in public and commercial areas.
Features
- Mechanical switch with stroke momentary operation (MO)
- RGB illumination
- Torsion protection for easier positioning
- M12-8 pins
- Easy and fast installation
- Tactile feedback
- High-quality materials
- Long life span
- Color marking and variety of design options regarding size, color, and illumination
Applications
- Industrial automation
- Machine and plant engineering
- Public and commercial equipment
Specifications
- Minimum switching voltage
- 30VDC (0.1A microswitch)
- 30VAC/DC (2A microswitch)
- 0.1A to 2A switching current with 100mA gold
- 5VDC to 24VDC LED supply voltage
- Impulse withstand voltage
- 8kV contact discharge (ESD)
- 15kV air discharge
- 4.5N actuating force
- 1.0mm actuating travel
- 1.5 million lifetime actuations
- IK07 shock protection
- -40°C to +85°C operating temperature range
- IP66 and IP67 front-/rear-side protection class
Schematic
Pushbutton Diameters
Illumination Types
게시일: 2026-03-16
| 갱신일: 2026-03-25