Schurter DKIH-EVB DIY Evaluation Boards

Schurter DKIH-EVB DIY Evaluation Boards provide the end user with a DIY build process to achieve the ideal EMC filter specific to the suppression requirements of their unique application. The boards are for 1- or 3-phase systems up to 50A and accept Schurter’s current-compensating chokes DKIH-1 and DKIH-3. They can be set up and tested easily and quickly in an iterative process without having to make any adjustments to the layout of your own PCB.

Features

  • Printed circuit board for filter design with DKIH-1, DKIH-3 chokes
  • Space for various X- and Y-capacitors and resistors 
    For high-performance applications
  • Prepared for quick connect, screw, or solder terminals
  • Development tool for 1- and 3-phase systems

Specifications

  • 250VAC/DC to 600VAC/VDC rated voltage
  • 50A maximum rated current
  • Solder terminal type
  • FR4 material housing
게시일: 2019-05-13 | 갱신일: 2023-12-07