Schurter 5008 AC Power Entry Modules with Line Filter
Schurter 5008 Series Power Entry Modules combine an IEC C8 appliance inlet and line filter for use in Class II information technology, medical, and entertainment applications. Rated up to 6A at 250VAC in an extremely compact package, this series is ideally suited for downsizing appliances. The integrated EMI Filter ensures optimal electromagnetic performance while providing space savings and cost-efficient assembly, and the plastic filter housing has no potting insulation, making the 5008 lightweight and environmentally friendly. Mounting options include screw-on or snap-on types for maximum ease of installation.Features
- Compact high-performance filter
- Suitable for use in medical equipment according to IEC/UL 60601-1
- Suitable for use in equipment according to IEC/UL 60950
- Screw-on or snap-in mounting from the front side
게시일: 2010-09-24
| 갱신일: 2022-03-11