Square D 9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications. 

Features

  • Fully assembled
  • 2-button design
  • Oversized finger grips on the rear of the enclosure
  • High-impact thermoplastic construction with UL 94V-0 rating
  • 1/2" conduit opening
  • Internal strain-relief post
  • Momentary or maintained contact
  • Single speed or two speed
  • With or without a mechanical interlock
  • Optional external hanger bracket and seal
  • Contoured for easy grip
  • Easy to hold with one hand
  • Ribs on top of enclosure prevent rotating
  • NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability

Applications

  • Simple Hoisting
    • Overhead cranes
    • Building cranes
  • Lifts
  • Conveyors
게시일: 2021-11-29 | 갱신일: 2022-11-02