TE Connectivity / Schaffner FN9222E & FN9233 IEC Inlet Filters
TE Connectivity / Schaffner FN9222E and FN9233 IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. TE Connectivity / Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.Features
- Rated currents up to 21A
- Excellent performance/size ratio
- Integrated earth line choke
- Complies with IEC/EN 60601-1
- Snap-in versions (S and S1 type)
- Optional wide mounting flanges
View Results ( 180 ) Page
| 부품 번호 | 데이터시트 | 설명 | 전류 정격 | 시리즈 |
|---|---|---|---|---|
| FN9233R-1-06 | ![]() |
AC 전원 인입 모듈 1A Bleed Resistor mounting flanges | 1 A | FN9233 |
| FN9222E-6-06 | ![]() |
AC 전원 인입 모듈 6A 250VAC 50/60Hz mounting flanges | 6 A | FN9222E |
| FN9233UF2-10-06 | ![]() |
AC 전원 인입 모듈 10A SURGE PROTECT wide mounting flange | 10 A | FN9233 |
| FN9222E-10-06 | ![]() |
AC 전원 인입 모듈 10A 250VAC 50/60Hz mounting flanges | 10 A | FN9222E |
| FN9233-3-06 | ![]() |
AC 전원 인입 모듈 3A 250VAC 50/60Hz mounting flanges | 3 A | FN9233 |
| FN9222EU-6-06 | ![]() |
AC 전원 인입 모듈 6A 250VAC 50/60Hz wide mounting flange | 6 A | FN9222E |
| FN9233R-6-06 | ![]() |
AC 전원 인입 모듈 6A Bleed Resistor mounting flanges | 6 A | FN9233 |
| FN9222E-3-06 | ![]() |
AC 전원 인입 모듈 3A 250VAC 50/60Hz mounting flanges | 3 A | FN9222E |
| FN9222EB-6-06 | ![]() |
AC 전원 인입 모듈 6A 250VAC Medical mounting flanges | 6 A | FN9222E |
| FN9222ER-10-06 | ![]() |
AC 전원 인입 모듈 10A Bleed Resistor mounting flanges | 10 A | FN9222E |
게시일: 2008-03-27
| 갱신일: 2025-04-23