Sanyo Denki 9GV Type Guide Vane Fans

Sanyo Denki 9GV-Type Guide Vane Fans utilize Guide Vane technology, which achieves industry-leading performance with high airflow and back pressure while reducing power. These axial or tubeaxial fans are available with a 12VDC, 24VDC, or 48VDC operating supply voltage. The 9GV-type fans feature a 13.1CFM to 1112CFM airflow range, a 3000RPM to 24,000RPM speed range, a 43dBA to 81dBA noise range, and a 2.52W to 600W power rating range. The models with a PWM control function also have a motor protection system that includes a current blocking function and reverse polarity protection.

Features

  • Optional features
    • Locked rotor sensor
    • Sensorless
    • Tachometer
    • Tachometer, PWM
  • High airflow and backpressure
  • High performance
  • Reduced power usage
  • Ball-bearing type
  • Wire lead termination
  • Plastic frame
  • Plastic impeller with UL94V-1 flammability rating

Specifications

  • 13.1CFM to 1112CFM airflow range
  • 3000RPM to 24,000RPM speed range
  • 43dBA to 81dBA noise range
  • 2.52W to 600W power rating range
  • 50/60Hz, 500VAC dielectric strength, 1 minute (between lead conductor and frame)
  • -30°C to +70°C storage temperature range (non-condensing)

Connection Schematic

Block Diagram - Sanyo Denki 9GV Type Guide Vane Fans
게시일: 2013-02-05 | 갱신일: 2025-07-08