Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans can achieve a maximum static pressure of 1260Pa and a maximum airflow of 3.42m3/min. The San Ace 80L DC fans feature high static pressure, a long service life, and can operate continuously for 100,000 hours. These DC fans are designed with an aluminum frame and a plastic impeller having a UL 94V-1 flammability rating. The San Ace 80L DC fans comply with the RoHS directive and operate within a -20°C to 70°C temperature range. Typical applications include machine tools, measuring equipment, control equipment, and telecom equipment.Features
- High static pressure and high airflow
- Long service life
- Low power consumption
- Made with lead-free brass
- Complies with the RoHS directive
Specifications
- 50/60Hz, 500VAC dielectric strength for 1 minute
- 10MΩ minimum insulation resistance at 500VDC
- A-weighted Sound Pressure Level (SPL) at 1m away
- -20°C to 70°C operating temperature range
Applications
- Machine tools
- Measuring equipment
- Control equipment
- Telecom equipment
Application Example - Machine Tools
Example of Connection Schematic
Dimensional Diagram
Additional Resource
게시일: 2025-10-13
| 갱신일: 2025-10-31