Sanyo Denki San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans

SANYO DENKI San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans feature a 3.9m3/min max airflow and 170Pa max static pressure, which are high compared to industry standards. The fans offer a 100V to 240V wide input voltage range supporting both 100VAC and 200VAC systems. SANYO DENKI San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans provide a UL 94V-0 rated plastic frame with a 40,000-hour life expectancy and are ideal for control panels, food manufacturing equipment, and plant factory applications.   

Features

  • 3.9m3/min max airflow
  • 170Pa max static pressure
  • 120mm x 120mm x 38mm
  • 100V to 240V input voltage range
  • Supports 100VAC and 200VAC systems

Applications

  • Control panels
  • Food manufacturing equipment
  • Plant factories

Specifications

  • 90V to 264V operating voltage range
  • 50Hz to 60Hz frequency range
  • 0.04A to 0.17A rated current
  • 1.4W to 9W rated input range
  • UL 94V-0 rated plastic frame
  • 10MΩ min insulation resistance at 500VDC
  • -20°C to +70°C operating temperature range
  • 40,000hrs expected life at +60°C

Dimensions (mm)

Chart - Sanyo Denki San Ace 120AD 9ADA 120x38 High Airflow ACDC Fans
게시일: 2023-10-20 | 갱신일: 2024-05-21