Sanyo Denki San Ace 97W 9W1B High Airflow Splash Proof Blowers
Sanyo Denki San Ace 97W 9W1B High Airflow Splash Proof Blowers feature high static pressure and airflow with a maximum of 38.5CFM. These fans are suitable for cooling and ventilation applications that require high reliability, even in harsh environments. The IP68 rating ensures protection against water and dust. The blowers offer rated speeds up to 4800RPM with a maximum static pressure of 540Pa for cooling high-density equipment. Sanyo Denki San Ace 97W 9W1B High Airflow Splash Proof Blowers do not require an external duct to change wind directions, which helps to reduce overall equipment size. The series operates in a -20°C to +70°C temperature range. Typical applications include commercial kitchen equipment, ventilation systems, and battery packs.Features
- High static pressure
- High airflow for cooling high-density equipment
- Suitable for harsh environments
- Protected against water and dust
- No external duct required to change wind directions
- High energy efficiency
Specifications
- 540Pa maximum static pressure
- 38.5CFM maximum airflow
- Up to 4800RPM rated speeds
- IP68 rating
- 12VDC or 24VDC rated voltage
- 0.07A to 1.3A rated current
- 1.68W to 15.6W rated input range
- -20°C to +70°C operating temperature range
Applications
- Commercial kitchen equipment
- Ventilation systems
- Battery packs
Application Examples
Dimensions (Unit: MM)
게시일: 2019-06-14
| 갱신일: 2023-12-11