Sanyo Denki San Ace 9BMC Type Blowers
Sanyo Denki San Ace 9BMC Type Blowers offer 15% greater airflow (65.3CFM) and 50% greater maximum static pressure (1950Pa) compared with the 9BMB model. Sanyo Denki 9BMC features 12V or 24V rated voltage and includes pulse width modulation (PWM) control that enables the external control of fan speed. This external control contributes to lower noise and higher energy efficiency. These San Ace 9BMC blowers operate in a -20ºC to +70ºC temperature range.Features
- High airflow
- 15% greater than 9BMB
- 1.85m3 per minute maximum
- 65.3CFM maximum
- High static pressure
- 50% greater than 9BMB
- 1950Pa maximum
- 7.83inH2O
- 69dBA noise
- 12V or 24V rated voltage
- -20ºC to +70ºC operating temperature
Applications
- Servers
- Power supplies
- Printers
- Copy machines
- Air purifiers
- House ventilation devices
- Fuel cells
Additional Resources
Example Schematic
게시일: 2017-09-20
| 갱신일: 2022-03-11