Samtec XCede® HD HPTS 3.20mm Power Modules
Samtec XCede® HD 3.20mm HPTS Power Modules feature press-fit tails, vertical mounts, and come in a variety of body heights to match signal module pair count. These modules consist of a 12.3A per pin current rating and mount individually to the backplane. Samtech XCede HD HPTS Power Modules are designed using Copper alloy contact material and black PolyPhenylene Sulfide (PPS) insulator material.Features
- Mounts individually to backplane
- Variety of body heights to match signal module pair count
- Press-fit tails
- Vertical mount
- 12.3A per pin current rating
- Copper alloy contact material
- Polyphenylene Sulfide (PPS) insulator material
Dimensions (mm)
게시일: 2019-04-29
| 갱신일: 2023-07-18